Add To Favorites
Product Overview
Digi-Key Part Number 480-2978-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SD5443-003

Description SENSOR PHOTOTRANSISTOR NPN TO-46
Expanded Description Phototransistor Top View TO-46-3 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SD3443, 5443
Infrared Sensors Line Guide
Design Resources Development Tool Selector
Online Catalog SD3443 and SD5443 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 8mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 18°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-46-3 Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-2978
SD5443003

07:04:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 5.79
10 3.96200 39.62
25 3.56480 89.12
100 3.15170 315.17
250 2.95292 738.23
500 2.82552 1,412.76
1,000 2.71551 2,715.51
2,500 2.58620 6,465.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback