Add To Favorites
Product Overview
Digi-Key Part Number CKN6128DKR-ND
Quantity Available 3,007
Can ship immediately
Manufacturer

Manufacturer Part Number

SD08H0SBR

Description SWITCH SLIDE DIP SPST 100MA 25V
Expanded Description Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SD Series Dip Datasheet
Product Training Modules Introduction to Electromechanical Switches
3D Model SD08H0S(D,R).stp
SD08H0S(D,R).pdf
Online Catalog SD Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series SD
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST
Number of Positions 8
Current Rating 100mA
Voltage Rating 25VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.170" (4.33mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyphthalamide (PPA)
Length 0.858" (21.80mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
You May Also Be Interested In
  • 1101M2S3ABE2 - C&K | CKN5005-ND DigiKey Electronics
  • 1101M2S3ABE2
  • C&K
  • SWITCH SLIDE SPDT 0.4VA 20V
  • Unit Price 4.31000
  • CKN5005-ND
  • SD08H0SB - C&K | CKN6126-ND DigiKey Electronics
  • SD08H0SB
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 25V
  • Unit Price 2.90000
  • CKN6126-ND
Additional Resources
Standard Package ? 1
Other Names CKN6128DKR

12:44:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
10 2.85900 28.59
25 2.73480 68.37
50 2.61040 130.52
100 2.29960 229.96
250 2.17524 543.81
500 2.11310 1,056.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN6128TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.63850
  • Cut Tape (CT) ? : CKN6128CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,007 - Immediate
  • Unit Price: 2.98000
Send Feedback