Add To Favorites
Product Overview
Digi-Key Part Number CP-1180-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

SD-80J

Description CONN CIRCULAR DIN 8 PIN FEMALE
Expanded Description 8 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SD-xxJ
RoHS Information SD-xxJ Cert of Compliance
Featured Product Interconnect Solutions
3D Model SD-80J
Online Catalog SD Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert DIN (270 Degree)
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Steel, Nickel Plated
Contact Finish Silver
Features -
Contact Finish Thickness -
Current Rating 1A
Voltage - Rated 24VDC
Operating Temperature -5°C ~ 110°C
 
Mating Products
  • SD-80 - CUI Inc. | CP-1080-ND DigiKey Electronics
  • SD-80
  • CUI Inc.
  • CONN CIRCULAR DIN 8 PIN MALE
  • Unit Price 1.40000
  • CP-1080-ND
  • SDR-80 - CUI Inc. | CP-1380-ND DigiKey Electronics
  • SDR-80
  • CUI Inc.
  • CONN DIN 8PIN R/ANGLE PLUG
  • Unit Price 2.70000
  • CP-1380-ND
You May Also Be Interested In
  • SD-80 - CUI Inc. | CP-1080-ND DigiKey Electronics
  • SD-80
  • CUI Inc.
  • CONN CIRCULAR DIN 8 PIN MALE
  • Unit Price 1.40000
  • CP-1080-ND
  • SD-80BV - CUI Inc. | CP-3180-ND DigiKey Electronics
  • SD-80BV
  • CUI Inc.
  • CONN DIN RECPT VERTICAL PCB 8P
  • Unit Price 1.37000
  • CP-3180-ND
  • SD-80SN - CUI Inc. | CP-1280-ND DigiKey Electronics
  • SD-80SN
  • CUI Inc.
  • CONN DIN 8 PIN FEMALE PANEL MNT
  • Unit Price 2.17000
  • CP-1280-ND
  • SD-60 - CUI Inc. | CP-1060-ND DigiKey Electronics
  • SD-60
  • CUI Inc.
  • CONN CIRCULAR DIN 6 PIN MALE
  • Unit Price 1.40000
  • CP-1060-ND
Additional Resources
Standard Package ? 100
Other Names 045-0249R
CP-1180
SD80J

16:07:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.32500 13.25
25 1.24440 31.11
50 1.19020 59.51
100 1.13610 113.61
250 1.02792 256.98
500 0.94676 473.38
1,000 0.81150 811.50
2,500 0.75740 1,893.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback