Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number SCN-1398SC-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SCN-1398SC

Description SENSOR PROX PNP 12-30VDC 800MM
Expanded Description Ultrasonic Sensor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? -
Part Status Last Time Buy
Frequency -
Voltage - Rated -
Beam Angle -
Operating Temperature -15°C ~ 70°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names 943-F4V-2D-001-300E
943-F4V-2D-001-300E-ND
Q5817390

20:59:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 445.47000 445.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback