Keywords:





Product Index > Audio Products > Sirens > SCE016LD3SR3B

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSCE016LD3SR3B-ND
Price BreakUnit PriceExtended Price
144.6300044.63
Quantity Available
Manufacturer

Manufacturer Part Number

SCE016LD3SR3B

DescriptionSIREN 6-16VDC 2.9KHZ PANEL MOUNT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SCE016LD3SR3B
SCE Series Panel Mnt Alarms 3KHz
Sound File 2900 Hz Sweeping Siren SR3
3D Model SCES.igs
SCES.stp
Standard Package1
CategoryAudio Products
FamilySirens
SeriesSonalert®
Voltage - Rated-
Voltage Range6 ~ 16VDC
ColorBlack
Operating ModeSiren Sweep
Features-
Size / Dimension42.85mm Dia x 35.85mm H
Mounting TypePanel Mount
TerminationScrew
Ingress Protection-
Operating Temperature-40°C ~ 85°C
Weight*

21:55:02 5/11/2013 - Help With This Screen