Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SCD55104A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SCD55104A

Description DISPLAY 10CHAR .145" 5X5 HEG
Expanded Description Dot Matrix Display Module 5 x 5 Green Serial 1.50" L x 0.39" W x 0.20" H (38.1mm x 10.0mm x 5.1mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SCD5510xA
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Intelligent Display®
Part Status Active
Millicandela Rating 500µcd
Internal Connection -
Size / Dimension 1.50" L x 0.39" W x 0.20" H (38.1mm x 10.0mm x 5.1mm)
Color Green
Configuration 5 x 5
Voltage - Forward (Vf) (Typ) -
Interface Serial
 
Additional Resources
Standard Package ? 12
Other Names Q68100A0992

08:08:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 52.53250 1,260.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback