Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 551-1068-2-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

SCC1300-D02-05

Description IMU ACCEL/GYRO 3-AXIS SPI
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SCC1300-D02 Datasheet
SCC1300 Assembly Instr
Mfg Application Notes SCC1300 SPI Communication
Product Training Modules Gyro Combo
MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
Online Catalog SCC1300
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 551-1068-2
SCC1300-D02
SCC1300D0205

18:34:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 89.24760 4,462.38
100 86.17000 8,617.00
250 84.63124 21,157.81
500 81.86150 40,930.75
1,250 76.93750 96,171.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 551-1068-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 24 - Immediate
  • Unit Price: 128.64000
Send Feedback