Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 551-1068-1-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

SCC1300-D02-05

Description IMU ACCEL/GYRO 3-AXIS SPI
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SCC1300-D02 Datasheet
SCC1300 Assembly Instr
Mfg Application Notes SCC1300 SPI Communication
Product Training Modules Gyro Combo
MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Discontinued at Digi-Key
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 551-1068-1

19:00:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.64000 128.64
10 108.32800 1,083.28
25 101.55760 2,538.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1068-2-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 50 - Immediate
  • Unit Price: 89.24760
Send Feedback