Add To Favorites
Product Overview
Digi-Key Part Number 551-1053-1-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA830-D07-1

Description INCLINOMETER 1-AXIS 90DEG 12SMD
Expanded Description Sensor Inclinometer ±90° X or Y Axis 6.25Hz Bandwidth 12-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SCA Accelerometers Brief
SCA830-D07 Datasheet
Product Training Modules Automotive Accelerometer Platform
MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SCA830-D07
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Axis X or Y
Measuring Range ±90°
Sensitivity 32000Count/g
Bandwidth 6.25Hz
Voltage Rating 3 V ~ 3.6 V
Output Type Digital
Interface SPI
Package / Case 12-SMD Module
Operating Temperature -40°C ~ 125°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 551-1053-1

23:57:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.08000 43.08
10 37.20200 372.02
25 34.26520 856.63
50 30.34900 1,517.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1053-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 26.70000
  • Digi-Reel® ? : 551-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback