Add To Favorites
Product Overview
Digi-Key Part Number 551-1005-1-ND
Quantity Available 1,887
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA61T-FA1H1G-1

Description INCLINOMETER 1-AXIS 90DEG 8SMD
Expanded Description Sensor Inclinometer ±90° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD, L-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SCA61T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SCA61T Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Axis X or Y
Measuring Range ±90°
Sensitivity 2V/g
Bandwidth 8 ~ 28Hz
Voltage Rating 4.75 V ~ 5.25 V
Output Type Voltage
Interface SPI
Package / Case 8-SMD, L-Bend
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 551-1005-1

11:30:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.05000 52.05
10 44.95600 449.56
25 41.40680 1,035.17
50 36.67460 1,833.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1005-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 32.26500
  • Digi-Reel® ? : 551-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback