• Obsolete item.
Product Overview
Digi-Key Part Number 551-1018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCA121T-D07

Description INCLINOMETER 2-AXIS 30DEG MOD
Expanded Description Sensor Inclinometer ±30° X, Y Axis 18Hz Bandwidth Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SCA121T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
PCN Obsolescence/ EOL SCA1,SCL1 08/Apr/2016
PCN Part Status Change SCA121T,SCL1700 Series 25/Oct25/2015
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Obsolete
Axis X, Y
Measuring Range ±30°
Sensitivity 4V/g
Bandwidth 18Hz
Voltage Rating 7 V ~ 35 V
Output Type Voltage
Interface Analog
Package / Case Module
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 551-1018
SCA121TD07

18:27:32 2/19/2017

Send Feedback