Add To Favorites
Product Overview
Digi-Key Part Number 551-1001-2-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA103T-D05-1

Description INCLINOMETER 1-AXIS 30DEG 12SMD
Expanded Description Sensor Inclinometer ±30° X or Y Axis 8 ~ 28Hz Bandwidth 12-SMD, L-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SCA103T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SCA103T Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Axis X or Y
Measuring Range ±30°
Sensitivity 8V/g
Bandwidth 8 ~ 28Hz
Voltage Rating 4.75 ~ 5.25V
Output Type Voltage
Interface SPI
Package / Case 12-SMD, L-Bend
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 551-1001-2
SCA103T-D05
SCA103TD051

14:40:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 41.93400 4,193.40
300 40.48800 12,146.40
500 39.76500 19,882.50
1,000 36.87300 36,873.00
2,500 36.15000 90,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 551-1001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
  • Unit Price: 63.62000
Send Feedback