Add To Favorites
Product Overview
Digi-Key Part Number 551-1003-6-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA100T-D02-1

Description INCLINOMETER 2-AXIS 90DEG 12SMD
Expanded Description Sensor Inclinometer ±90° X, Y Axis 8 ~ 28Hz Bandwidth 12-SMD, L-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SCA100T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SCA100T Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Axis X, Y
Measuring Range ±90°
Sensitivity 2V/g
Bandwidth 8 ~ 28Hz
Voltage Rating 4.75 V ~ 5.25 V
Output Type Voltage
Interface SPI
Package / Case 12-SMD, L-Bend
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 551-1003-6

13:55:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.62000 63.62
10 55.67100 556.71
25 49.30880 1,232.72
50 47.71800 2,385.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1003-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 41.93400
  • Cut Tape (CT) ? : 551-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
  • Unit Price: 63.62000
Send Feedback