Add To Favorites
Product Overview
Digi-Key Part Number 551-1003-1-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA100T-D02-1

Description Sensor Inclinometer ±90° X, Y Axis 8 ~ 28Hz Bandwidth 12-SMD, L-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SCA100T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SCA100T Series
Product Attributes Select All
Category

Sensors, Transducers

Family

Motion Sensors - Inclinometers

Manufacturer

Murata Electronics North America

Series -
Part Status Active
Axis X, Y
Measuring Range ±90°
Sensitivity 2V/g
Bandwidth 8 ~ 28Hz
Voltage Rating 4.75 V ~ 5.25 V
Output Type Voltage
Interface SPI
Package / Case 12-SMD, L-Bend
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 551-1003-1

16:41:50 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.62000 63.62
10 55.67100 556.71
25 49.30880 1,232.72
50 47.71800 2,385.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1003-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 41.93400
  • Digi-Reel® ? : 551-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback