Add To Favorites
Product Overview
Digi-Key Part Number 551-1002-2-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA100T-D01-1

Description INCLINOMETER 2-AXIS 30DEG 12SMD
Expanded Description Sensor Inclinometer ±30° X, Y Axis 8 ~ 28Hz Bandwidth 12-SMD, L-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SCA100T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Sensor Selector
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SCA100T Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Axis X, Y
Measuring Range ±30°
Sensitivity 4V/g
Bandwidth 8 ~ 28Hz
Voltage Rating 4.75 V ~ 5.25 V
Output Type Voltage
Interface SPI
Package / Case 12-SMD, L-Bend
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 551-1002-2
SCA100T-D01
SCA100TD011

23:45:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 41.93400 4,193.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 551-1002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: 63.62000
  • Digi-Reel® ? : 551-1002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback