All prices are in US dollars.
Digi-Key Part Number 551-1002-1-ND
Price Break Unit Price Extended Price
1 63.62000 63.62
10 55.67100 556.71
25 49.30880 1,232.72
50 47.71800 2,385.90
Quantity Available Digi-Key Stock: 463
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

SCA100T-D01-1

Description INCLINOMETER DUAL 0.5G DIL12 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SCA100T Series
Product Photos SCA100T
Product Training Modules MEMS Sensor Overview
Featured Product Murata - MEMS Sensors
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Sensors, Transducers

Family

Inclinometers

Series -
Axis X, Y
Measuring Range ±30°
Sensitivity 4V/g
Bandwidth 8 ~ 28Hz
Voltage Rating 4.75 V ~ 5.25 V
Output Type Voltage
Interface SPI
Package / Case 12-SMD, L-Bend
Operating Temperature -40°C ~ 125°C (TA)
Online Catalog SCA100T Series
Other Names 551-1002-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
551-1002-2-ND SCA100T-D01-1 Murata Electronics North America Tape & Reel (TR)? 400 - Immediate
41.93400 100
551-1002-6-ND SCA100T-D01-1 Murata Electronics North America Digi-Reel®? 463 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SCA103T-D04-1 - Murata Electronics North America | 551-1000-1-ND DigiKey Electronics
  • SCA103T-D04-1
  • Murata Electronics North America
  • INCLINOMETER SGL 0.26G DIL12 SMD
  • Unit Price 63.62000
  • SCA100T-D02-1 - Murata Electronics North America | 551-1003-1-ND DigiKey Electronics
  • SCA100T-D02-1
  • Murata Electronics North America
  • INCLINOMETER DUAL 1G DIL12 SMD
  • Unit Price 63.62000
  • MAX31855PMB1# - Maxim Integrated | MAX31855PMB1#-ND DigiKey Electronics
  • MAX31855PMB1#
  • Maxim Integrated
  • MODULE PERIPHERAL FOR MAX31855
  • Unit Price 20.35000
  • ADIS16203CCCZ - Analog Devices Inc. | ADIS16203CCCZ-ND DigiKey Electronics
  • ADIS16203CCCZ
  • Analog Devices Inc.
  • IC ACCEL 360 INCLINOMETER 16-LGA
  • Unit Price 46.72000
  • SCA61T-FAHH1G-1 - Murata Electronics North America | 551-1004-1-ND DigiKey Electronics
  • SCA61T-FAHH1G-1
  • Murata Electronics North America
  • INCLINOMETER SGL 0.5G DIL8 SMD
  • Unit Price 52.05000

08:38:41 6/26/2016