Add To Favorites
Product Overview
Digi-Key Part Number 458-1151-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

SC628AR

Description AUDIO PIEZO IND 6-28V PNL MNT
Expanded Description AC, DC Buzzer Single Tone 2.9kHz Piezo 6 ~ 28V 68dB @ 7.5V, 61cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SC628AR
Industrial Alarms Product Guide
Sound File 2900 Hz Continuous
3D Model SSS.igs
SSS.stp
Online Catalog SC and SCE Series
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series SC
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type AC, DC
Voltage - Rated -
Voltage Range 6 ~ 28V
Frequency 2.9kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 68dB @ 7.5V, 61cm
Current - Supply 6 ~ 23mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals cUL, UL
Ratings -
Mounting Type Panel Mount
Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension 1.692" Dia (42.98mm)
Height - Seated (Max) 1.399" (35.54mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names SC628AR-ND

05:48:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.15000 28.15
10 26.38700 263.87
25 23.74840 593.71
50 21.98920 1,099.46
100 21.54950 2,154.95
250 21.10968 5,277.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback