Add To Favorites
Product Overview
Digi-Key Part Number SC4509SKDKR-ND
Quantity Available 4,256
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4509SKTRT

Description IC LED DRIVER RGLTR DIM SOT23-6
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SC4509
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 10V
Voltage - Output 20V
Current - Output / Channel 30mA
Frequency 1.2MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC4509SKDKR

21:00:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.10700 11.07
25 0.99960 24.99
100 0.87470 87.47
250 0.76756 191.89
500 0.67830 339.15
1,000 0.53550 535.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4509SKTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.48552
  • Cut Tape (CT) ? : SC4509SKCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,256 - Immediate
  • Unit Price: 1.25000
Send Feedback