Add To Favorites
Product Overview
Digi-Key Part Number SC431CSK-1TR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SC431CSK-1TRT

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 30V ±1% 150mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC431
Online Catalog Shunt - Adjustable, Programmable - Semtech
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 30V
Current - Output 150mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 130µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names SC431CSK-1TR
SC431CSK1TRT

12:34:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26622 798.66
6,000 0.24786 1,487.16
15,000 0.23868 3,580.20
30,000 0.22950 6,885.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SC431CSK-1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,716 - Immediate
  • Unit Price: 0.76000
  • Digi-Reel® ? : SC431CSK-1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback