Add To Favorites
Product Overview
Digi-Key Part Number SC431CSK-1CT-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

SC431CSK-1TRT

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 30V ±1% 150mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC431
Online Catalog Shunt - Adjustable, Programmable - Semtech
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 30V
Current - Output 150mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 130µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC431CSK-1CT

12:49:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66200 6.62
25 0.58600 14.65
100 0.51030 51.03
250 0.44416 111.04
500 0.37800 189.00
1,000 0.30240 302.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC431CSK-1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.26622
  • Digi-Reel® ? : SC431CSK-1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback