Add To Favorites
Product Overview
Digi-Key Part Number SC417MLTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SC417MLTRT

Description IC REG DL BUCK/LINEAR 32MLPQ
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC417/SC427
Product Training Modules Power Supplies 101
Design Resources Development Tool Selector
Featured Product EcoSpeed® DC-DC Converters
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EcoSpeed®, SmartDrive™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 1MHz
Voltage/Current - Output 1 Adj, 10A
Voltage/Current - Output 2 5V, 200mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-MLPQ (5x5)
 
Additional Resources
Standard Package ? 3,000
Other Names SC417MLTR

14:51:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 3.26196 9,785.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SC417MLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,411 - Immediate
  • Unit Price: 6.46000
  • Digi-Reel® ? : SC417MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback