Add To Favorites
Product Overview
Digi-Key Part Number SC417MLCT-ND
Quantity Available 7,519
Can ship immediately
Manufacturer

Manufacturer Part Number

SC417MLTRT

Description IC REG DL BCK/LINEAR SYNC 32MLPQ
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1MHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC417/SC427
Product Training Modules Power Supplies 101
Design Resources Development Tool Selector
Featured Product EcoSpeed® DC-DC Converters
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EcoSpeed®, SmartDrive™
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 1MHz
Voltage/Current - Output 1 Adj, 10A
Voltage/Current - Output 2 5V, 200mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-MLPQ (5x5)
 
Additional Resources
Standard Package ? 1
Other Names SC417MLCT

04:46:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
10 5.81200 58.12
25 5.29520 132.38
100 4.77860 477.86
250 4.39112 1,097.78
500 4.00366 2,001.83
1,000 3.48705 3,487.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC417MLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.26196
  • Digi-Reel® ? : SC417MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback