Add To Favorites
Product Overview
Digi-Key Part Number SC414MLCT-ND
Quantity Available 12,383
Can ship immediately
Manufacturer

Manufacturer Part Number

SC414MLTRT

Description IC REG DL BCK/LINEAR SYNC 28MLPQ
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1MHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SC414/SC424
Mfg Application Notes SC414 Basic Design Procedure
Design Resources Development Tool Selector
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SmartDrive™
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 1MHz
Voltage/Current - Output 1 Adj, 6A
Voltage/Current - Output 2 5V, 150mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-MLPQ (4x4)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names SC414MLCT

23:26:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
10 4.93500 49.35
25 4.44160 111.04
100 4.04670 404.67
250 3.65192 912.98
500 3.27684 1,638.42
1,000 2.76360 2,763.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC414MLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 2.55041
  • Digi-Reel® ? : SC414MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback