Add To Favorites
Product Overview
Digi-Key Part Number SC338AIMSDKR-ND
Quantity Available 1,618
Can ship immediately
Manufacturer

Manufacturer Part Number

SC338AIMSTRT

Description IC REG CTRLR DUAL POS ADJ 10MSOP
Expanded Description Linear Regulator Controller IC Positive Adjustable 2 Output 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC338(A)
Design Resources Development Tool Selector
Online Catalog Linear Transistor Driver
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SmartLDO™
Packaging ? Digi-Reel® ?
Part Status Active
Type Positive Adjustable
Number of Outputs 2
Current - Supply 500µA
Voltage - Input 5V, 12V
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC338AIMSDKR

16:53:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.73400 27.34
25 2.44120 61.03
100 2.19710 219.71
250 1.95300 488.25
500 1.70888 854.44
1,000 1.41593 1,415.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC338AIMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.28061
  • Cut Tape (CT) ? : SC338AIMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,618 - Immediate
  • Unit Price: 3.03000
Send Feedback