Add To Favorites
Product Overview
Digi-Key Part Number SOU1267TR-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SC24W-3S25

Description CONTACT SOCKET 24-26AWG CRIMP
Expanded Description Socket Contact 24-26 AWG Size 20 Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMS Series
UTS Series
Product Training Modules Trim Trio Connection System
Online Catalog Trim Trio® SM/SC-M
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 24-26 AWG
Wire Gauge or Range - mm² 0.12 ~ 0.25mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Termination Finish Gold
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names SC24W3S25
SOU1267TR

01:33:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.28600 858.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SOU1267CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,834 - Immediate
  • Unit Price: 0.62000
Send Feedback