Add To Favorites
Product Overview
Digi-Key Part Number SC202AMLDKR-ND
Quantity Available 10,031
Can ship immediately
Manufacturer

Manufacturer Part Number

SC202AMLTRT

Description IC STEP DOWN SWTCHNG REG 13VFQFN
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3 V 500mA 2.9V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SC202A
Online Catalog SC202 Series
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SC202
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 13-VFQFN Exposed Pad
Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC202AMLDKR

06:30:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
5 1.45000 7.25
10 1.42800 14.28
25 1.38600 34.65
50 1.34400 67.20
100 1.30200 130.20
250 1.26000 315.00
500 1.17600 588.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC202AMLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.14240
  • Cut Tape (CT) ? : SC202AMLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,031 - Immediate
  • Unit Price: 1.47000
Send Feedback