Keywords:





Product Index > Integrated Circuits (ICs) > Interface - UARTs (Universal Asynchronous Receiver Transmitter) > SC16IS750IPW,128

All prices are in US dollars.
Digi-Key Part Number568-4523-6-ND
Price BreakUnit PriceExtended Price
13.460003.46
103.0960030.96
252.7840069.60
1002.53200253.20
2502.29200573.00
5002.052001,026.00
1,0001.728001,728.00
Quantity Available Digi-Key Stock: 6,951
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16IS750IPW,128

DescriptionIC UART I2C/SPI 24-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC UART I2C/SPI 24-TSSOP | SC16IS750IPW,128 | 568-4523-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SC16IS740,750,760
I2C-Bus Solutions Guide
Product Photos 24-TSSOP, SOT355-1
Product Training Modules I²C Bus Fundamentals
Featured Product NXP - I²C Interface
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - UARTs (Universal Asynchronous Receiver Transmitter)
Series-
PackagingDigi-Reel®
FeaturesLow Current
Number of Channels1, UART
FIFO's64 Byte
ProtocolRS232, RS485
Voltage - Supply2.5V, 3.3V
With Parallel Port-
With Auto Flow ControlYes
With IrDA Encoder/Decoder-
With False Start Bit DetectionYes
With Modem ControlYes
With CMOS-
Mounting TypeSurface Mount
Package / Case24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package24-TSSOP
Dynamic CatalogUARTs
For Use With568-4000-ND - DEMO BOARD SPI/I2C TO DUAL UART
Other Names568-4523-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4183-5-NDSC16IS750IPW,112Tube478 - Immediate3.360001
568-4523-2-NDSC16IS750IPW,128Tape & Reel (TR)2,500 - Immediate1.596002,500
568-4523-1-NDSC16IS750IPW,128Cut Tape (CT)6,951 - Immediate3.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:13:17 5/18/2013 - Help With This Screen