Keywords:





Product Index > Integrated Circuits (ICs) > Interface - UARTs (Universal Asynchronous Receiver Transmitter) > SC16C550BIA44,518

All prices are in US dollars.
Digi-Key Part Number568-2039-2-ND
Price BreakUnit PriceExtended Price
5001.74732873.66
1,0001.473641,473.64
2,5001.399963,499.90
5,0001.347336,736.64
12,5001.3052216,315.30
25,0001.2631231,578.00
Quantity Available Digi-Key Stock: 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16C550BIA44,518

DescriptionIC UART SINGLE W/FIFO 44-PLCC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC UART SINGLE W/FIFO 44-PLCC | SC16C550BIA44,518 | 568-2039-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SC16C550B
Product Photos 44-LCC (J-Lead)
Product Training Modules Stand-Alone UARTs
Standard Package500
CategoryIntegrated Circuits (ICs)
FamilyInterface - UARTs (Universal Asynchronous Receiver Transmitter)
Series-
PackagingTape & Reel (TR)
FeaturesProgrammable
Number of Channels1, UART
FIFO's16 Byte
Protocol-
Voltage - Supply2.5V, 3.3V, 5V
With Parallel Port-
With Auto Flow ControlYes
With IrDA Encoder/Decoder-
With False Start Bit DetectionYes
With Modem ControlYes
With CMOSYes
Mounting TypeSurface Mount
Package / Case44-LCC (J-Lead)
Supplier Device Package44-PLCC
Dynamic CatalogUARTs
Other Names568-2039-2
935274387518
SC16C550BIA44-T
SC16C550BIA44518
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-2039-1-NDSC16C550BIA44,518Cut Tape (CT)1,713 - Immediate3.030001
568-2039-6-NDSC16C550BIA44,518Digi-Reel®1,713 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:57:41 5/25/2013 - Help With This Screen