Add To Favorites
Product Overview
Digi-Key Part Number H272-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Manufacturer Part Number

SBL4-6

Description RIVET BLIND 0.525" STEEL NATURAL
Expanded Description 0.125" (3.18mm) 1/8" Blind Rivet 0.251" ~ 0.375" (6.38mm ~ 9.53mm) Grip Range Steel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Steel Rivets
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Blind Rivet
Rivet Diameter 0.125" (3.18mm) 1/8"
Rivet Length 0.525" (13.34mm)
Head Diameter 0.375" (9.53mm) 3/8"
Head Height 0.045" (1.14mm)
Hole Diameter 0.130" (3.30mm)
Grip Range 0.251" ~ 0.375" (6.38mm ~ 9.53mm)
Features Requires Installation Tool
Color Natural
Material Steel
 
For Use With
Additional Resources
Standard Package ? 100
Other Names H272
SBL46

05:47:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.13500 13.50
1,000 0.10800 108.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback