Add To Favorites
Product Overview
Digi-Key Part Number H271-ND
Quantity Available 7,200
Can ship immediately
Manufacturer

Manufacturer Part Number

SBL4-4

Description RIVET BLIND 0.400" STEEL NATURAL
Expanded Description 0.125" (3.18mm) 1/8" Blind Rivet 0.188" ~ 0.250" (4.78mm ~ 6.35mm) Grip Range Steel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Steel Rivets
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Blind Rivet
Rivet Diameter 0.125" (3.18mm) 1/8"
Rivet Length 0.400" (10.16mm)
Head Diameter 0.375" (9.53mm) 3/8"
Head Height 0.045" (1.14mm)
Hole Diameter 0.130" (3.30mm)
Grip Range 0.188" ~ 0.250" (4.78mm ~ 6.35mm)
Features Requires Installation Tool
Color Natural
Material Steel
 
For Use With
Additional Resources
Standard Package ? 100
Other Names H271
SBL44

22:18:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.11050 11.05
1,000 0.08842 88.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback