Add To Favorites
Product Overview
Digi-Key Part Number 952-1745-6-ND
Quantity Available 7,332
Can ship immediately
Manufacturer

Manufacturer Part Number

S8411-45R

Description BATTERY HOLDER 12.0MM COIN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S8411-45R Drawing
Featured Product EZ-Coin Cell Battery Holders
PCN Design/Specification PCB Pad Layout Update 22/Oct/2014
Online Catalog EZ-BoardWare
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series S8411R
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 12.0mm
Number of Cells 1
Battery Series 1220
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.167" (4.25mm)
Operating Temperature -55°C ~ 105°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1745-6

03:49:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.06400 10.64
50 0.94600 47.30
100 0.82780 82.78
250 0.75680 189.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1745-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.64500
  • Cut Tape (CT) ? : 952-1745-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,332 - Immediate
  • Unit Price: 1.18000
Send Feedback