Add To Favorites
Product Overview
Digi-Key Part Number 952-1662-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S8201-46R

Description HOLDER BATT COIN 12.5X2.5MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S8201-xxR Drawing
S8 Series Datasheet
Featured Product EZ-Coin Cell Battery Holders
Online Catalog EZ-BoardWare
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series S8201R
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 12.5mm
Number of Cells 1
Battery Series 1225
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1662-6

09:45:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.50000 5.00
50 0.44440 22.22
100 0.38890 38.89
250 0.35552 88.88
500 0.33330 166.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1662-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.27775
  • Cut Tape (CT) ? : 952-1662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.56000
Send Feedback