Keywords:





Product Index > Cables, Wires - Management > Clamps and Clips > S8111-46R

All prices are in US dollars.
Digi-Key Part Number952-1577-6-ND
Price BreakUnit PriceExtended Price
10.650000.65
100.399003.99
250.283207.08
500.2324011.62
1000.2000020.00
2500.1689642.24
5000.1564278.21
Quantity Available Digi-Key Stock: 19,269
Can ship immediately
Manufacturer

Manufacturer Part Number

S8111-46R

DescriptionCBL CLIP 1-1.5MM DIA CBL SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CBL CLIP 1-1.5MM DIA CBL SMD | S8111-46R | 952-1577-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S8111-46R Drawing
Product Photos S8111-46R
Product Training Modules EZ-BoardWare
Catalog Drawings S8111-46R
Featured Product EZ-Cable Clips
Standard Package1
CategoryCables, Wires - Management
FamilyClamps and Clips
SeriesEZ BoardWare
TypeFlat Clamp, Split C
Opening Size0.197" L x 0.197" W x 0.098" H (5.0mm x 5.0mm x 2.5mm)
Mounting TypeSolder
MaterialPhosphor Bronze
ColorSilver
Dynamic CatalogEZ BoardWare
Other Names952-1577-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
952-1577-2-NDS8111-46RTape & Reel (TR)18,000 - Immediate0.112201,500
952-1577-1-NDS8111-46RCut Tape (CT)19,269 - Immediate0.650001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:28:00 5/12/2013 - Help With This Screen