Add To Favorites
Product Overview
Digi-Key Part Number 712-1370-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

S805DS

Description CAP KIT CER 4.7PF-220PF 560PCS
Expanded Description Ceramic Capacitor Kit 4.7pF ~ 220pF 250V Surface Mount 560 Pcs (20 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
RF Ceramic Kit Guide
Online Catalog High-Q MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 4.7pF ~ 220pF
Voltage - Rated 250V
Mounting Type Surface Mount
Tolerance ±0.1pF, ±0.25pF, ±5%, ±10%
Applications RF, Microwave, High Frequency
Features High Q, Low Loss
Quantity 560 Pcs (20 Per Value)
Packages Included 0805 (2012 Metric)
 
Kit Contents
Part Number Description Kit Quantity
712-1398-1-ND CAP CER 220PF 250V NP0 0805 20
712-1378-1-ND CAP CER 12PF 250V NP0 0805 20
712-1394-1-ND CAP CER 100PF 250V NP0 0805 20
712-1395-1-ND CAP CER 120PF 250V NP0 0805 20
712-1396-1-ND CAP CER 150PF 250V NP0 0805 20
712-1371-1-ND CAP CER 4.7PF 250V NP0 0805 20
712-1373-1-ND CAP CER 6.8PF 250V NP0 0805 20
712-1397-1-ND CAP CER 180PF 250V NP0 0805 20
712-1390-1-ND CAP CER 47PF 250V NP0 0805 20
712-1388-1-ND CAP CER 39PF 250V NP0 0805 20
712-1386-1-ND CAP CER 33PF 250V NP0 0805 20
712-1392-1-ND CAP CER 68PF 250V NP0 0805 20
712-1382-1-ND CAP CER 22PF 250V NP0 0805 20
712-1381-1-ND CAP CER 20PF 250V NP0 0805 20
712-1389-1-ND CAP CER 43PF 250V NP0 0805 20
712-1384-1-ND CAP CER 27PF 250V NP0 0805 20
712-1383-1-ND CAP CER 24PF 250V NP0 0805 20
712-1380-1-ND CAP CER 18PF 250V NP0 0805 20
712-1372-1-ND CAP CER 5.6PF 250V NP0 0805 20
712-1375-1-ND CAP CER 8.2PF 250V NP0 0805 20
712-1387-1-ND CAP CER 36PF 250V NP0 0805 20
712-1393-1-ND CAP CER 82PF 250V NP0 0805 20
712-1374-1-ND CAP CER 7.5PF 250V NP0 0805 20
712-1391-1-ND CAP CER 56PF 250V NP0 0805 20
712-1376-1-ND CAP CER 9.1PF 250V NP0 0805 20
712-1398-6-ND CAP CER 220PF 250V NP0 0805 20
712-1398-2-ND CAP CER 220PF 250V NP0 0805 20
712-1378-6-ND CAP CER 12PF 250V NP0 0805 20
712-1378-2-ND CAP CER 12PF 250V NP0 0805 20
712-1394-6-ND CAP CER 100PF 250V NP0 0805 20
712-1394-2-ND CAP CER 100PF 250V NP0 0805 20
712-1395-6-ND CAP CER 120PF 250V NP0 0805 20
712-1395-2-ND CAP CER 120PF 250V NP0 0805 20
712-1396-6-ND CAP CER 150PF 250V NP0 0805 20
712-1396-2-ND CAP CER 150PF 250V NP0 0805 20
712-1371-6-ND CAP CER 4.7PF 250V NP0 0805 20
712-1371-2-ND CAP CER 4.7PF 250V NP0 0805 20
712-1373-6-ND CAP CER 6.8PF 250V NP0 0805 20
712-1373-2-ND CAP CER 6.8PF 250V NP0 0805 20
712-1397-6-ND CAP CER 180PF 250V NP0 0805 20
712-1397-2-ND CAP CER 180PF 250V NP0 0805 20
712-1390-6-ND CAP CER 47PF 250V NP0 0805 20
712-1390-2-ND CAP CER 47PF 250V NP0 0805 20
712-1388-6-ND CAP CER 39PF 250V NP0 0805 20
712-1388-2-ND CAP CER 39PF 250V NP0 0805 20
712-1386-6-ND CAP CER 33PF 250V NP0 0805 20
712-1386-2-ND CAP CER 33PF 250V NP0 0805 20
712-1392-6-ND CAP CER 68PF 250V NP0 0805 20
712-1392-2-ND CAP CER 68PF 250V NP0 0805 20
712-1382-6-ND CAP CER 22PF 250V NP0 0805 20
712-1382-2-ND CAP CER 22PF 250V NP0 0805 20
712-1381-6-ND CAP CER 20PF 250V NP0 0805 20
712-1381-2-ND CAP CER 20PF 250V NP0 0805 20
712-1389-6-ND CAP CER 43PF 250V NP0 0805 20
712-1389-2-ND CAP CER 43PF 250V NP0 0805 20
712-1384-6-ND CAP CER 27PF 250V NP0 0805 20
712-1384-2-ND CAP CER 27PF 250V NP0 0805 20
712-1383-6-ND CAP CER 24PF 250V NP0 0805 20
712-1383-2-ND CAP CER 24PF 250V NP0 0805 20
712-1380-6-ND CAP CER 18PF 250V NP0 0805 20
712-1380-2-ND CAP CER 18PF 250V NP0 0805 20
712-1372-6-ND CAP CER 5.6PF 250V NP0 0805 20
712-1372-2-ND CAP CER 5.6PF 250V NP0 0805 20
712-1375-6-ND CAP CER 8.2PF 250V NP0 0805 20
712-1375-2-ND CAP CER 8.2PF 250V NP0 0805 20
712-1387-6-ND CAP CER 36PF 250V NP0 0805 20
712-1387-2-ND CAP CER 36PF 250V NP0 0805 20
712-1393-6-ND CAP CER 82PF 250V NP0 0805 20
712-1393-2-ND CAP CER 82PF 250V NP0 0805 20
712-1374-6-ND CAP CER 7.5PF 250V NP0 0805 20
712-1374-2-ND CAP CER 7.5PF 250V NP0 0805 20
712-1391-6-ND CAP CER 56PF 250V NP0 0805 20
712-1391-2-ND CAP CER 56PF 250V NP0 0805 20
712-1376-6-ND CAP CER 9.1PF 250V NP0 0805 20
712-1376-2-ND CAP CER 9.1PF 250V NP0 0805 20
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1370

04:15:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 54.00
10 51.00000 510.00
25 48.00000 1,200.00
50 45.00000 2,250.00
100 41.25000 4,125.00
250 39.90000 9,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback