Add To Favorites
Product Overview
Digi-Key Part Number 952-1739-6-ND
Quantity Available 15,982
Can ship immediately
Manufacturer

Manufacturer Part Number

S7121-42R

Description RFI SHIELD FINGER AU 1.7MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S7121-42R Drawing
Design Resources Development Tool Selector
IoT Product Selector
Featured Product EZ-Spring Contacts
Online Catalog EZ-Spring Contacts
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series EZ BoardWare
Part Status Active
Shape -
Thickness - Overall 0.069" (1.75mm)
Width 0.060" (1.50mm)
Length 0.105" (2.67mm)
Adhesive -
Temperature Range -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1739-6

16:20:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36800 3.68
25 0.31000 7.75
100 0.25240 25.24
250 0.20908 52.27
500 0.17304 86.52
1,000 0.12978 129.78
2,500 0.11896 297.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1739-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.10850
  • Cut Tape (CT) ? : 952-1739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,982 - Immediate
  • Unit Price: 0.47000
Send Feedback