Add To Favorites
Product Overview
Digi-Key Part Number S6S2TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S6S2RP

Description SCR SENS GATE 600V 0.8 AMP SMT
Expanded Description SCR 600V 800mA Sensitive Gate Surface Mount Compak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Packing Options
EC103xx, SxSx Series
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 50µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 510mA
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 1µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 16A, 20A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB (3 Leads), Compak
Supplier Device Package Compak
 
Additional Resources
Standard Package ? 2,500
Other Names S6S2TR

12:26:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.46760 1,169.00
5,000 0.44422 2,221.10
12,500 0.42752 5,344.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : S6S2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
  • Unit Price: 1.20000
  • Digi-Reel® ? : S6S2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback