Add To Favorites
Product Overview
Digi-Key Part Number 507-1475-6-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-Z5-F

Description MODULE XFRMR LAN 10/100B-TX SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 12.32mm L x 7.24mm W
Height - Seated (Max) 5.71mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1475-6

18:30:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 1.98000 19.80
25 1.60880 40.22
50 1.56760 78.38
100 1.52630 152.63
250 1.48500 371.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1475-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 1.33876
  • Cut Tape (CT) ? : 507-1475-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: 2.48000
Send Feedback