Add To Favorites
Product Overview
Digi-Key Part Number 507-1724-1-ND
Quantity Available 3,386
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5500-25-F

Description MODULE XFRMR LAN 10/100 POE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S558-5500-25-F
Featured Product Magnetics Solutions
PCN Obsolescence/ EOL Multiple Devices 30/Oct/2014
PCN Other Multiple Devices 16/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog S558-5500-xx-x
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1 Transmitter, 1 : 1 Receiver
Mounting Type Surface Mount
Size / Dimension 12.32mm L x 7.24mm W
Height - Seated (Max) 5.71mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1724
507-1724-1
507-1724-ND
S558-5500-25-F-ND

14:41:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 1.98000 19.80
25 1.60880 40.22
50 1.56760 78.38
100 1.52630 152.63
250 1.48500 371.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1724-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 2,700 - Immediate
  • Unit Price: 1.33876
  • Digi-Reel® ? : 507-1724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback