Add To Favorites
Product Overview
Digi-Key Part Number SC1869-ND
Quantity Available 1,554
Can ship immediately
Manufacturer

Manufacturer Part Number

S4263

Description WASHER SHOULDER
Expanded Description Shoulder Washer 0.037" (0.94mm) Thick
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Mounting Hardware
RoHS Information Switchcraft RoHS Info
Online Catalog Washers
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.317" (8.05mm)
Diameter - Outside 0.492" (12.50mm)
Diameter - Shoulder 0.370" (9.40mm)
Thickness - Overall 0.037" (0.94mm)
Length - Below Head 0.039" (0.99mm)
Material -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S4263-ND
SC1869

05:56:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
5 0.52800 2.64
10 0.44000 4.40
25 0.41360 10.34
50 0.39600 19.80
100 0.35200 35.20
250 0.33440 83.60
500 0.31680 158.40
1,000 0.29920 299.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback