Add To Favorites
Product Overview
Digi-Key Part Number 712-1158-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

S402DS

Description CAP KIT CERAMIC 0.2PF-30PF 560PC
Expanded Description Ceramic Capacitor Kit 0.2pF ~ 30pF 50V Surface Mount 560 Pcs (20 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
RF Ceramic Kit Guide
Online Catalog High-Q MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 0.2pF ~ 30pF
Voltage - Rated 50V
Mounting Type Surface Mount
Tolerance ±0.1pF, ±0.25pF, ±5%
Applications RF, Microwave, High Frequency
Features High Q, Low Loss
Quantity 560 Pcs (20 Per Value)
Packages Included 0402 (1005 Metric)
 
Kit Contents
Part Number Description Kit Quantity
712-1162-1-ND CAP CER 0.5PF 50V NP0 0402 20
712-1266-1-ND CAP CER 1PF 50V NP0 0402 20
712-1268-1-ND CAP CER 1.2PF 50V NP0 0402 20
712-1270-1-ND CAP CER 1.5PF 50V NP0 0402 20
712-1271-1-ND CAP CER 1.8PF 50V NP0 0402 20
712-1278-1-ND CAP CER 2PF 50V NP0 0402 20
712-1291-1-ND CAP CER 6.8PF 50V NP0 0402 20
712-1253-1-ND CAP CER 10PF 50V NP0 0402 20
712-1293-1-ND CAP CER 8.2PF 50V NP0 0402 20
712-1277-1-ND CAP CER 27PF 50V NP0 0402 20
712-1281-1-ND CAP CER 2.7PF 50V NP0 0402 20
712-1282-1-ND CAP CER 3PF 50V NP0 0402 20
712-1164-1-ND CAP CER 3.6PF 50V NP0 0402 20
712-1165-1-ND CAP CER 4.3PF 50V NP0 0402 20
712-1166-1-ND CAP CER 4.7PF 50V NP0 0402 20
712-1280-1-ND CAP CER 2.4PF 50V NP0 0402 20
712-1279-1-ND CAP CER 2.2PF 50V NP0 0402 20
712-1160-1-ND CAP CER 0.2PF 50V NP0 0402 20
712-1161-1-ND CAP CER 0.3PF 50V NP0 0402 20
712-1163-1-ND CAP CER 0.7PF 50V NP0 0402 20
712-1261-1-ND CAP CER 15PF 50V NP0 0402 20
712-1294-1-ND CAP CER 9.1PF 50V NP0 0402 20
712-1289-1-ND CAP CER 5.6PF 50V NP0 0402 20
712-1275-1-ND CAP CER 22PF 50V NP0 0402 20
712-1296-1-ND CAP CER 30PF 50V NP0 0402 20
712-1251-1-ND CAP CER 0.9PF 50V NP0 0402 20
712-1257-1-ND CAP CER 12PF 50V NP0 0402 20
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1158
Q6905258

03:30:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 54.00
10 51.00000 510.00
25 48.00000 1,200.00
50 45.00000 2,250.00
100 41.25000 4,125.00
250 39.90000 9,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback