• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number S4025L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S4025L

Description NON-SENSITIVE GATE 25.0A 400V
Expanded Description SCR 400V 25A Standard Recovery Through Hole TO-220 Isolated Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Voltage - Off State 400V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 35mA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 50mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab
Supplier Device Package TO-220 Isolated Tab
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500

15:31:47 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tube ? : F7301-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: 2.46000
Send Feedback