Add To Favorites
Product Overview
Digi-Key Part Number 232-1031-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

S320E

Description PLIERS ELEC LONG NOSE 6.86"
Expanded Description Electronics Pliers Long Nose Smooth 6.86" (174.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Snipe (short) and Long Nose Pliers Catalog
Online Catalog Super Tools™ Series
Product Attributes Select All
Categories
Manufacturer

Swanstrom Tools USA

Series -
Part Status Active
Tool Type Electronics
Tip - Type Long Nose
Tip - Shape Straight
Jaw - Type Smooth
Features Ergonomic, ESD Safe, Soft Grips
Length 6.86" (174.2mm)
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 232-1031

12:43:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.54000 43.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback