Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number S25FL032P0XMFI011-ND
Quantity Available 1,148
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL032P0XMFI011

Description IC FLASH 32MBIT 104MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets S25FL032P
Featured Product Cypress Memory Products
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FL and FL-L NOR Flash
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL-P
Packaging ? Tube ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 91

05:10:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1274-1177-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: 2.63000
  • Tape & Reel (TR) ? : 1274-1170-2-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: 1.83301
  • Cut Tape (CT) ? : 1274-1170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,112 - Immediate
  • Unit Price: 2.90000
  • Digi-Reel® ? : 1274-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback