Keywords:





Product Index > Soldering, Desoldering, Rework Products > Solder Sponge > S2235-O-T

All prices are in US dollars.
Digi-Key Part NumberEB1004-ND
Price BreakUnit PriceExtended Price
11.860001.86
51.768008.84
101.7240017.24
501.5028075.14
1001.32600132.60
5001.14920574.60
Quantity Available Digi-Key Stock: 126
Can ship immediately
Manufacturer

Manufacturer Part Number

S2235-O-T

DescriptionSPONGE SOLDER IRON 2.2" X 3.5"
 

QuantityItem Number Customer Reference
SPONGE SOLDER IRON 2.2" X 3.5" | S2235-O-T | EB1004-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Easy Braid Catalog
Product Photos S2235-O
Standard Package10
CategorySoldering, Desoldering, Rework Products
FamilySolder Sponge
Series-
Size3.50" L x 2.20" W (88.9mm x 55.9mm)
For Use With/Related ProductsSoldering Irons, Workstands
Dynamic CatalogSolder Soakers™
Other NamesEB1004
S2235-O
S2235OT

12:22:35 5/23/2013 - Help With This Screen