Add To Favorites
Product Overview
Digi-Key Part Number 470-1003-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

S22083

Description TRANSFORMER ISOLATION DIG/AUDIO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S22083 Drawing
Online Catalog S22083
Product Attributes Select All
Categories
Manufacturer

Newava Technology Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Transformer Type -
Inductance 225µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Through Hole
Size / Dimension 12.70mm L x 8.89mm W
Height - Seated (Max) 6.35mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 56
Other Names 470-1003

20:58:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 5.75
10 4.37000 43.70
25 4.25520 106.38
50 3.91000 195.50
100 3.68000 368.00
250 3.56500 891.25
500 3.45000 1,725.00
1,000 3.33500 3,335.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback