Keywords:





Product Index > Relays > Solid State Relays > S216S02F

All prices are in US dollars.
Digi-Key Part Number425-2414-ND
Price BreakUnit PriceExtended Price
16.260006.26
105.9470059.47
255.16440129.11
1004.53850453.85
5004.288102,144.05
7504.069003,051.75
1,0003.912503,912.50
2,5003.818609,546.50
5,0003.7560018,780.00
Quantity Available Digi-Key Stock: 3,601
Can ship immediately
Manufacturer

Manufacturer Part Number

S216S02F

DescriptionRELAY SSR 240VAC 16A ZC 4-SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY SSR 240VAC 16A ZC 4-SIP | S216S02F | 425-2414-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S116S02, S216S02 Series
Product Photos S102S11
Catalog Drawings S Series 4-SIP Circuit
Standard Package200
CategoryRelays
FamilySolid State Relays
SeriesS216
PackagingBulk
CircuitSPST-NO (1 Form A)
Output TypeAC, Zero Cross
On-State Resistance-
Load Current16A
Voltage - Input1.2VDC
Voltage - Load0 ~ 240 V
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
Supplier Device Package4-SIP
Relay TypeRelay
Dynamic CatalogS116 and S216 Series
Other Names425-2414
425-2414-5
425-2414-5-ND

7:32:31 5/18/2013 - Help With This Screen