• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 425-1262-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S208T02

Description RELAY SSR 240VAC 8A ZC 4-SIP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S108T02, S208T02 Series
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series S208
Packaging ? Tube ?
Part Status Obsolete
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 8A
Voltage - Input 1.2VDC
Voltage - Load 80 ~ 240 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 4-SIP
Supplier Device Package 4-SIP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 425-1262-5

07:12:26 2/19/2017

Send Feedback