Add To Favorites
Product Overview
Digi-Key Part Number 298-10092-ND
Quantity Available 4,432
Can ship immediately
Manufacturer

Manufacturer Part Number

S200X225YAJ

Description LASER/INKJET SELF-LAM 16/SHEET
Expanded Description White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets S200X225YAJ Drawing
Online Catalog Self-Laminating Labels
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series -
Packaging ? 16 per Sheet; 63 Sheets per Pkg
Part Status Active
Label Type Self Laminating
Label Size 2.00" x 2.25" (50.8mm x 57.2mm)
Color White
Material Polyester
For Use With/Related Products Laser and Ink Jet Printers
Operating Temperature -54°C ~ 107°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 298-10092

11:34:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 0.27250 4.36
32 0.25594 8.19
64 0.22594 14.46
1,008 0.20806 209.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback