All prices are in US dollars.
Digi-Key Part Number S1BB-FDIDKR-ND
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.27700 2.77
100 0.14680 14.68
500 0.09650 48.25
1,000 0.06575 65.75
Quantity Available Digi-Key Stock: 17,288
Can ship immediately
Manufacturer

Manufacturer Part Number

S1BB-13-F

Description DIODE GEN PURP 100V 1A SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S1A/B - S1M/B
Product Photos Diodes Rectifiers-single SMA/SMB
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series -
Packaging ? Digi-Reel®?
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
Online Catalog Standard Diode
Other Names S1BB-FDIDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S1BB-FDITR-ND S1BB-13-F Diodes Incorporated Tape & Reel (TR)? 12,000 - Immediate
0.05750 3,000
S1BB-FDICT-ND S1BB-13-F Diodes Incorporated Cut Tape (CT)? 17,360 - Immediate
0.34000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MC7805BDTRKG - ON Semiconductor | MC7805BDTRKGOSCT-ND DigiKey Electronics
  • MC7805BDTRKG
  • ON Semiconductor
  • IC REG LDO 5V 1A DPAK
  • Unit Price 0.65000
  • LTST-C150GKT - Lite-On Inc. | 160-1169-1-ND DigiKey Electronics
  • LTST-C150GKT
  • Lite-On Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price 0.34000
  • BR-1225 - Panasonic - BSG | P183-ND DigiKey Electronics
  • BR-1225
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 12.5MM
  • Unit Price 1.30000
  • SN74LVC3G14DCUR - Texas Instruments | 296-13006-1-ND DigiKey Electronics
  • SN74LVC3G14DCUR
  • Texas Instruments
  • IC INVERTER TRPL S-T US8
  • Unit Price 0.70000

11:23:35 5/5/2016