• Obsolete item.
Product Overview
Digi-Key Part Number 360-2678-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S1B

Description SWITCH TOGGLE SPST 5A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
360-2893-ND S1A NKK Switches Box 233 - Immediate
4.49000 1
Documents & Media
Product Training Modules Switch Basics
Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
PCN Obsolescence/ EOL S Series B Type Toggles 03/Jun/2016
PCN Design/Specification Multiple Devices Labels 01/Dec/2014
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series S
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPST
Switch Function On-Off
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
  • S1A - NKK Switches | 360-2893-ND DigiKey Electronics
  • S1A
  • NKK Switches
  • SWITCH TOGGLE SPST 15A 125V
  • Unit Price 4.49000
  • 360-2893-ND
Additional Resources
Standard Package ? 1
Other Names 360-2678
S1B-ND
S1B-RO
S1B-RO-ND

10:25:50 1/22/2017

Send Feedback